Mean Well EPS-65S-12 EPS-65S SMPSU 13.2V DC 5.96A 65W 91% efficiency

MPN
EPS-65S-12
Brand
Mean Well
EAN-13
4021087035019
Order Code
05-0561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Mean Well EPS-65S-12 is a PCB mount switch mode power supply unit (SMPSU) manufactured by Mean Well. It provides an output voltage of 13.2 V DC and a current rating of 5.96 A, delivering a total power output of 65 W. This power supply is suited for applications requiring compact power sources on printed circuit boards, often used in industrial and consumer electronics.
Type SMPSU
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 65W
1st secondary output voltage 13.2V
2nd secondary output voltage 13.2V
3rd secondary output voltage 13.2V
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 24mm
Height 24mm
Max. output current 1 5.96A
Maximum input voltage [AC] 264V
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 959100h
Nominal value output voltage 1 [DC] 11.4V
Nominal value output voltage 2 13.2V
Nominal value output voltage 3 13.2V
Number of Inputs 1
Output voltage stabilized 13.2V
PFC No
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 13.2V
Rated supply voltage AC 60 Hz 13.2V
Rated supply voltage DC 13.2V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 13.2V
Weight 110g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot