Mean Well EPS-65-24 SMPSU 24V 2.71A 65W Open frame Universal input

Image Representative of Range

Mean Well EPS-65-24 SMPSU 24V 2.71A 65W Open frame Universal input

MPN
EPS-65-24
Brand
Mean Well
EAN-13
4021087022927
Order Code
05-0560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well EPS-65-24 is an open-frame switching power supply unit with a voltage output of 24 V DC and a current capacity of 2.71 A, providing a total power of 65 W. It is a compact and efficient solution suitable for PCB mounting and features solder lugs for secure connectivity. This power supply is typically used in various industrial and electronic applications where reliable and stable power is essential.
Type SMPSU
Nominal value output current 1 2.71A
Number of Outputs 1
Power Rating 65W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 101.6mm
Dimensions (L x W x H) 101.6 x 50.8 x 29mm
Height 29mm
Max. output current 1 2.71A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 24V
Nominal value output voltage 3 24V
Number of Inputs 1
Output voltage stabilized 24V
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 24V
Weight 150g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot