Mean Well EPS-120-12 SMPS 12.6V 10A 120W compact efficient robust

MPN
EPS-120-12
Brand
Mean Well
EAN-13
4021087035132
Order Code
05-0549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.21
5+ £17.70
10+ £17.21
25+ £16.71
50+ £16.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well EPS-120-12 SMPSU is a printed circuit board power supply unit with a voltage output of 12.6 V DC and a current rating of 10 A, delivering 120 W of power. Designed for PCB mount applications, it features solder lugs for easy installation and connectivity. Typically used in electronic assemblies and equipment, it offers reliable and efficient power conversion for various industrial or consumer devices.
Type SMPSU
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 12.6V
2nd secondary output voltage 12.6V
3rd secondary output voltage 12.6V
Depth 101.6mm
Dimensions (L x W x H) 101.6 x 50.8 x 29mm
Height 29mm
Max. output current 1 10A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 653500h
Nominal value output voltage 1 [DC] 11.4V
Nominal value output voltage 2 12.6V
Nominal value output voltage 3 12.6V
Number of Inputs 1
Output voltage stabilized 12.6V
PFC No
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 12.6V
Rated supply voltage AC 60 Hz 12.6V
Rated supply voltage DC 12.6V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 12.6V
Weight 150g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot