Mean Well EPP-120S-27 SMPSU 27V DC 4.44A 119.9W single-output

MPN
EPP-120S-27
Brand
Mean Well
EAN-13
4021087052542
Order Code
05-0533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £31.96
5+ £30.99
10+ £30.05
25+ £29.08
50+ £28.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well EPP-120S-27 is a switched-mode power supply unit (SMPSU) designed for PCB mounting. It delivers a 27 V DC output with a current rating of 4.44 A, providing a power capacity of 119.9 W. Typical applications include circuit board assemblies requiring reliable power conversion and distribution.
Type SMPSU
Nominal value output current 1 4.44A
Number of Outputs 1
Power Rating 119.9W
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 28mm
Height 28mm
Max. output current 1 4.44A
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 470000h
Nominal value output voltage 1 [DC] 27V
Number of Inputs 1
PFC Yes
Type of electric connection Pin strip for nylon crimp connectors
Weight 130g
Width 50.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot