Mean Well EPP-120S-12 EPP-120S series 12 V 9.5 A 114 W SMPSU 1 pc

MPN
EPP-120S-12
Brand
Mean Well
EAN-13
4021087052573
Order Code
05-0529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £26.06
5+ £24.70
10+ £23.47
25+ £22.20
50+ £20.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well EPP-120S-12 is a 12 V DC, 9.5 A, 114 W switch-mode power supply unit ideal for PCB mounting. It features solder lugs for secure attachment and is suitable for applications requiring compact and reliable power conversion. Typical uses include powering electronic devices or circuits on a printed circuit board.
Type SMPSU
Nominal value output current 1 9.5A
Number of Outputs 1
Power Rating 114W
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 28mm
Height 28mm
Max. output current 1 9.5A
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 470000h
Nominal value output voltage 1 [DC] 12V
Number of Inputs 1
PFC Yes
Type of electric connection Pin strip for nylon crimp connectors
Weight 130g
Width 50.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot