Mean Well ELG-240-24DA-3Y LED driver 240W 10A 12-24V DC IP67 DALI

MPN
ELG-240-24DA-3Y
Brand
Mean Well
EAN-13
4021087037914
Order Code
05-0487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £79.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Mean Well ELG-240-24DA-3Y LED driver provides constant voltage and current output at 240W, 10A with a range of 12-24V DC, featuring a PFC circuit and surge protection. It's suitable for use on flammable surfaces and is equipped with DALI functionality for intelligent lighting control. This robust driver is ideal for outdoor applications and LED lighting systems requiring reliable power.
Type LED transformer
Output Voltage 12V DC
Max Output Power 240W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 10A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 10A
Power (min.) 180W
Protection Class I
Weight 1.050g
Width 71mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot