Christmas Opening Hours and Delivery Dates here

Mean Well ELG-150-48AB-3Y LED driver 150.2W 3-in-1 dimmer outdoor use

Order Code:

05-0463

Brand: Mean Well MPN: ELG-150-48AB-3Y EAN-13: 4021087050487
Qty Unit Price (Inc VAT)
1+ £43.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well ELG-150-48AB-3Y LED driver is a constant voltage power supply providing 150.2 W output with a current range of 1.56 to 3.13 A and a voltage range of 43.2 to 52.8 V DC. This adjustable, dimmable driver features surge protection, a PFC circuit, and is suitable for use on flammable surfaces and outdoor applications. Typically used for LED strip lighting and approved for use on
Type LED driver
Output Voltage 43.2V DC
Max Output Power 150.2W
Output Current 1.56A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 219mm
Max. output current 3.13A
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot