Mean Well Elg-150-36Da-3Y LED Driver 150W 36V Dali Outdoor Flammable Surface S

MPN
ELG-150-36DA-3Y
Brand
Mean Well
EAN-13
4711287441405
Order Code
16-9224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £42.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Mean Well ELG-150-36DA-3Y is a high-performance LED driver designed for professional lighting applications. This model provides a constant voltage and constant current output, delivering up to 150.1 watts with a rated current of 4.14 amperes and an output voltage ranging from 18 to 36 volts DC. It incorporates a PFC circuit and surge protection to enhance reliability and efficiency in outdoor settings, and it is suitable for installation on flammable surfaces, ensuring versatility in challenging environments. The inclusion of digital addressable lighting interface (DALI) control enables seamless integration into smart lighting systems, making it ideal for street lighting, architectural lighting, and general industrial lighting projects. Its robust design also includes overvoltage protection to safeguard against power surges, further enhancing its suitability for demanding engineering applications.
Type LED transformer
Output Voltage 18V DC
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 4.14A
Max. power 150.1W
Max. temperature 90°C
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Minimum Operating Temperature -40°C
No. of Inputs 1
No. of outputs 1
Output Current 105 up to 150.1 W
Power (min.) 105W
Protection Class I
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot