Mean Well ELG-150-12-3Y LED driver 120W 10A 6-12V DC IP67 outdoor use

MPN
ELG-150-12-3Y
Brand
Mean Well
EAN-13
4021087038492
Order Code
05-0452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £33.37 £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Mean Well's ELG-150-12-3Y LED driver is a constant voltage and current transformer with 120 W and 10 A, operating between 6 - 12 V DC. It features surge protection, overvoltage protection, and a PFC circuit, and is suitable for use on flammable surfaces and outdoor applications. This non-dimmable LED power supply is ideal for powering LED strips and other outdoor lighting solutions.
Type LED transformer
Output Voltage 6V DC
Max Output Power 120W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 10A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 10A
Power (min.) 84W
Protection Class I
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot