Mean Well ELG-100-24A Constant Voltage & Constant Current LED PSU 24V 4A 96W

Order Code:

85-3935

Brand: Mean Well MPN: ELG-100-24A

Discontinued


A 24V 96W metal-cased LED driver/power supply that features an active PFC function and constant voltage and constant current modes that are adjustable via a built-in potentiometer. This high efficiency PSU is a type HL LED driver for use in Class I, Division 2 hazardous location luminaires and are ideal for street, architectural, and bay lighting, floodlighting, etc.


  • Universal voltage input
  • Low no load/standby power consumption
  • Fanless design, operates with just free-air convection
  • IP65 Rating
  • Meets 6kV surge immunity level
  • Class 2 power unit
  • Mean Well ELG-100-24A
Output Voltage 24V
Output Current 4A
Input Voltage 100 to 305/142 to 431V

Trustpilot