Mean Well DRDN40-48 Redundancy module 40 A for reliable power supply systems

MPN
DRDN40-48
Brand
Mean Well
EAN-13
4711287422695
Order Code
16-9223
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Mean Well DRDN40-48 is a redundancy module designed to ensure reliable operation in critical systems by providing seamless power supply backup. This 40 A module is characterised by its ability to handle high-current applications and features rectifier diodes that efficiently regulate the power flow to prevent system interruptions. Its compact design enables easy integration into existing infrastructures, making it ideal for use in telecommunications, data centres, and industrial automation systems where continuous power is essential. By ensuring uninterrupted power delivery, this redundancy module plays a crucial role in maintaining operational integrity and minimising downtime.
Type Redundancy module
Connection Screw terminal
Dimensions (L x W x H) 100 x 55 x 125.2 mm
Height 125.2mm
Inputs 2
Length 100mm
Max. output current 40A
Max. temperature +85°C
Maximum Input Volage 60V DC
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 36V DC
Minimum Operating Temperature -40°C
MTBF 5575200h
Nominal Input Voltage 48 V/DC
Output current (max.) - rounded 40A
Weight 500g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot