Mean Well DRC-180B rail PSU 179.4W 4.5A 2 outputs DIN mount 1 pc

Image Representative of Range

Mean Well DRC-180B rail PSU 179.4W 4.5A 2 outputs DIN mount 1 pc

MPN
DRC-180B
Brand
Mean Well
EAN-13
4021087089265
Order Code
05-0426
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £68.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well DRC-180B rail mounted PSU (DIN) is an industrial power supply unit with dual outputs providing 4.5 A and 179.4 W total power. It features screw terminals for secure connections and is ideal for applications requiring reliable power distribution in industrial settings. This DIN rail power supply module is commonly used in control cabinets and automation systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 4.5A
Number of Outputs 2
Power Rating 179.4W
Depth 115mm
Dimensions (L x W x H) 115 x 63 x 125.2mm
Height 125.2mm
Inputs 1
Max. output current 1 4.5A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Minimum Input Voltage 90V
MTBF 245600h
Nominal value output voltage 1 27.6V
Operating temperature (min.) -20°C
Type of electric connection Screw terminal
Weight 710g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot