Mean Well DRA-40-24 DRA series DIN rail PSU 24V 1.7A 40.8W 1 output

Image Representative of Range

Mean Well DRA-40-24 DRA series DIN rail PSU 24V 1.7A 40.8W 1 output

MPN
DRA-40-24
Brand
Mean Well
EAN-13
4021087038683
Order Code
05-0418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Mean Well DRA-40-24 is a DIN rail-mounted power supply unit providing a 24 V DC output at 1.7 A and 40.8 W, suitable for industrial applications. This power supply features screw terminals for secure connections and is designed for single output use. It is commonly used in industrial automation, control panels, and machinery systems.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 1.7A
Number of Outputs 1
Power Rating 40W
Connection Screw terminal
Dim (L x W x H) 40 x 100 x 90 mm
Height 90mm
Input Voltage 90-264 V/AC 47-63Hz
Inputs 90-264 V/AC 127-370 V/DC
Length 40mm
Max. output current 1.7A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 439300h
Output type (power supply units) Adjustable
Phases 1
PSU features Adjustable voltage output
Weight 300g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot