Mean Well DRA-40-12 psu 12V 3.34A 40.08W adjustable DIN rail mount

MPN
DRA-40-12
Brand
Mean Well
EAN-13
4021087038690
Order Code
05-0417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Mean Well DRA-40-12 is a rail mounted power supply unit (PSU) designed for industrial applications. It delivers a voltage of 12 V DC and a current of 3.34 A, providing a power output of 40.08 W. This PSU is ideal for mounting on DIN rails in control panels and distribution boxes, offering reliable power supply in compact and modular installations.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 3.34A
Number of Outputs 1
Power Rating 40W
Connection Screw terminal
Dim (L x W x H) 40 x 100 x 90 mm
Height 90mm
Input Voltage 90-264 V/AC 47-63Hz
Inputs 90-264 V/AC 127-370 V/DC
Length 40mm
Max. output current 3.34A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 439300h
Output type (power supply units) Adjustable
Phases 1
PSU features Adjustable voltage output
Weight 300g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot