Easter Opening Hours and Delivery Dates here

Mean Well DPBW03F-05 DC/DC converter 300mA 3W 2 outputs -40 to +90°C

Order Code:

05-0390

Brand: Mean Well MPN: DPBW03F-05 EAN-13: 4021087046343
Qty Unit Price (Inc VAT)
1+ £11.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Mean Well DPBW03F-05 is a DC/DC converter module featuring two outputs with a current rating of 300 mA and a power output of 3 W. It is typically used for applications requiring efficient power conversion in compact spaces, such as in telecommunications or industrial equipment. This module is designed for precision in direct current conversion, ensuring reliable performance in various electronic systems.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 300mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 82%
Height 11.1mm
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 300mA
Min. input voltage 9V DC
Number of Outputs 2
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot