Mean Well DLP-04L SMPSU 18.7V DC 0.24A 3.84W compact power supply

MPN
DLP-04L
Brand
Mean Well
EAN-13
4021087050616
Order Code
05-0368
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Mean Well's DLP-04L is a printed circuit board power supply unit offering 18.7 V DC at 0.24 A, delivering a total power output of 3.84 W. This SMPSU with solder lugs is ideal for applications that require a compact and efficient power solution with screw terminal connections. The unit is typically used in electronic devices where reliable DC power is needed, such as in industrial control equipment and LED lighting systems.
Type SMPSU
Output Voltage 15.3V DC
Max Output Power 3.84W
Connection Screw terminal
Dimensions (L x W x H) 145 x 38 x 22 mm
Height 22mm
Length 145mm
Max. output current 0.24A
Maximum Operating Temperature +60°C
Misc Attribute 2 closed
MTBF 625500h
Number of Outputs 1
Operating temperature (min.) -20°C
Output Current 240mA
Weight 84g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot