Christmas Opening Hours and Delivery Dates here

Mean Well DKMW06F-05 DC/DC converter 24 V to 5 V 0.6 A 6 W 2 outputs

Order Code:

05-0354

Brand: Mean Well MPN: DKMW06F-05 EAN-13: 4021087078160

Discontinued


The Mean Well DKMW06F-05 DC/DC converter is a direct current converter with an input voltage of 24 V and an output of 5 V at 0.6 A, providing a power output of 6 W. It features two outputs, making it suitable for applications requiring dual output voltages. Typical uses include industrial automation systems, telecommunications, and embedded systems where efficient voltage conversion is needed.
Output Voltage 5V
Input Voltage Range 36V DC
Output Current 600mA
Number of Outputs 2
Dim (L x W x H) 25.40 x 25.40 x 11.70 mm
Efficiency (max.) 81%
Height 11.70mm
Insulation Voltage 1.500V
Length 25.40mm
Max. output current 0.6A
Max. temperature +85°C
Min. input voltage 9V DC
Min. temperature -40°C
Nominal Voltage 24V
Power 6W
Type DC/DC converter
Width 25.40mm

Trustpilot