Easter Opening Hours and Delivery Dates here

Mean Well DKM10C-12 DKM029 DC/DC converter 10W 2 outputs -40 to +85°C

Order Code:

05-0348

Brand: Mean Well MPN: DKM10C-12 EAN-13: 4021087046688
Qty Unit Price (Inc VAT)
1+ £23.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Mean Well DKM10C-12 is a DC/DC converter module with a power rating of 10 W and an output current of 416 mA. It features two outputs, making it suitable for applications requiring dual voltage sources. This module is commonly used in power management systems where reliable voltage conversion is needed.
Output Voltage 12V DC
Input Voltage Range 75V DC
Power Rating 10W
Output Current 416mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 416mA
Min. input voltage 36V DC
Number of Outputs 2
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot