Mean Well DDR-30L-5 DC/DC converter 5V 6A 30W DIN rail mounted 1 output

MPN
DDR-30L-5
Brand
Mean Well
EAN-13
4021087050715
Order Code
05-0303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/09/2026

The Mean Well DDR-30L-5 is a rail-mounted DC/DC converter designed for industrial applications, capable of delivering 5 V DC at 6 A with a total power output of 30 W. This single-output unit is perfect for integrating into DIN rail systems, offering reliable power conversion for various devices. It is commonly used in automation, control panels, and other industrial environments where stable power is crucial.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 5V DC
Output Current 6A
Number of Outputs 1
Power Rating 30W
Connection Clamp
Dim (L x W x H) 35 x 54.5 x 90 mm
Efficiency 86%
Height 90mm
Input Voltage 18-75V DC
Length 35mm
Max. output current 6A
Maximum Input Volage 75V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
MTBF 483300h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 120g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot