Mean Well DDR-30G-15 DC/DC converter 15V 2A 30W DIN rail mounted

MPN
DDR-30G-15
Brand
Mean Well
EAN-13
4021087050777
Order Code
05-0296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/09/2026

The Mean Well DDR-30G-15 is a rail-mounted DC/DC converter designed for industrial applications. It delivers an output of 15 V DC at 2 A, with a total power output of 30 W. The unit is suitable for installation on a DIN rail and is used to provide stable DC power in automation and control systems.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 15V DC
Output Current 2A
Number of Outputs 1
Power Rating 30W
Connection Clamp
Dim (L x W x H) 35 x 54.5 x 90 mm
Efficiency 87%
Height 90mm
Input Voltage 9-36V DC
Length 35mm
Max. output current 2A
Maximum Input Volage 36V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
MTBF 483300h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 120g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot