Mean Well DDR-15L-3.3 Rail DC/DC Converter DIN 3.3V 4.5A 15W 1 Output

Order Code:

05-0286

Brand: Mean Well MPN: DDR-15L-3.3 EAN-13: 4021087050869
Qty Unit Price (Inc VAT)
1+ £26.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/12/2025

The Mean Well DDR-15L-3.3 is a rail mounted DC/DC converter (DIN) designed for industrial power supply applications. It converts input voltage to a 3.3 V DC output with a current rating of 4.5 A and provides a total power output of 15 W. This unit is ideal for use in applications requiring a stable and reliable power source in a compact form factor.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 3.3V DC
Output Current 4.5A
Number of Outputs 1
Power Rating 15W
Connection Clamp
Dim (L x W x H) 17.5 x 54.5 x 90 mm
Efficiency 84%
Height 90mm
Input Voltage 18-75V DC
Input voltage (max.) 75V DC
Length 17.5mm
Max. output current 4.5A
Min. input voltage 18V DC
MTBF 907000h
Nominal Input Voltage 48 V/DC
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot