Easter Opening Hours and Delivery Dates here

Mean Well CSP-3000-120 SMPSU 120V DC 25A 3000W single unit

Order Code:

05-0209

Brand: Mean Well MPN: CSP-3000-120 EAN-13: 4021087052788
Qty Unit Price (Inc VAT)
1+ £728.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well CSP-3000-120 is a 3000 W switch-mode power supply unit (SMPSU) designed for mounting on a PCB. It provides a 120 V DC output with a current rating of 25 A, featuring screw terminals for secure connections. This power supply is ideal for industrial applications requiring reliable, high-power delivery.
Output Voltage 120V DC
Output Current 25A
Power Rating 3000W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 278 x 177.8 x 63.5 mm
Height 63.5mm
Length 278mm
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 223800h
Operating temperature (max.) +60°C
Operating temperature (min.) -20°C
PFC Yes
Type SMPSU
Width 177.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot