Mean Well CLG-150-12A 132W 12V 11A IP65 LED Power Supply

Mean Well CLG-150-12A 132W 12V 11A IP65 LED Power Supply

MPN
CLG-150-12A
Brand
Mean Well
Order Code
85-3876

Discontinued


The Mean Well CLG-150-12A is a 60W Single Output Switching Power Supply from the CLG-150 Series. The PSU has wide input range of 90 to280VAC, and an active PFC function complying with EN61000-3-2 (harmonic current) class C, that fulfils the requirement of typical lighting applications.

The most important feature for CLG-150 is the user adjustable output voltage and current level. The CLG series also keeps the IP65/67 high protection level against dust and moisture.

Typical applications for these new high efficiency power units include general outdoor usage, LED streetlamp, mid-scale moving signs and backlighting, LED-based decorative/architectural lighting, LED stage and theatre lighting, and LED electronic displays.


  • Universal AC input / Full range (up to 295V AC)
  • Built-in active PFC function
  • High efficiency 91%
  • Protections: Short circuit / Overload/ Over voltage/ Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal
  • IP65 / IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Supplied with 60W rated power
  • Available with 12V DC output voltage

Trustpilot