Mean Well APV-8-5 LED transformer 7W 5V DC constant voltage non-dimmable

Image Representative of Range

Mean Well APV-8-5 LED transformer 7W 5V DC constant voltage non-dimmable

MPN
APV-8-5
Brand
Mean Well
EAN-13
4021087029865
Order Code
05-0204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Mean Well APV-8-5 LED transformer provides a constant voltage output of 5 V DC and supports a power capacity of 7 W with a current range of 0 - 1.4 A. It includes surge protection and is suitable for non-dimmable LED applications. This transformer is typically used in LED strips or other LED lighting installations.
Type LED transformer
Output Voltage 5V DC
Max Output Power 7W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 100 x 40 x 25 mm
Height 25mm
IP Rating IP42
Length 100mm
Max. output current 1.4A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Weight 48g
Width 40mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot