Mean Well APC-35-1050 LED driver 34.7W 1.05A 11-33V IP30 non-dimmable

MPN
APC-35-1050
Brand
Mean Well
EAN-13
4021087026710
Order Code
05-0180
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.89
5+ £14.15
10+ £13.65
25+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 12/11/2026

The Mean Well APC-35-1050 is an LED driver providing a constant current of 1.05 A and a power output of 34.7 W, suitable for a voltage range of 11 - 33 V DC. It features surge protection and is not dimmable, making it ideal for stable, long-lasting LED lighting installations. This driver is typically used in LED power supply units for strip lighting and other LED applications requiring a reliable, open end cable connection.
Type LED driver
Output Voltage 11V DC
Max Output Power 34.7W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 84 x 57 x 29.5 mm
Height 29.5mm
IP Rating IP30
Length 84mm
Max. output current 1.05A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Protection Class II
Weight 180g
Width 57mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot