Mean Well APC-16-350 LED driver 16W 0.35A 12-48V DC non-dimmable

MPN
APC-16-350
Brand
Mean Well
EAN-13
4021087012232
Order Code
05-0175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.73
5+ £8.24
10+ £8.00
25+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well APC-16-350 is a constant current LED driver delivering 16 W with an output of 0.35 A and a voltage range of 12-48 V DC. It includes surge protection and is not dimmable, making it suitable for stable lighting applications. Typical applications include powering LED strips and LED lighting systems.
Type LED driver
Output Voltage 12V DC
Max Output Power 16W
Input Voltage 264V AC
Colour Multi-colour
Connection Open end cable
Dimensions (L x W x H) 77 x 40 x 29 mm
Height 29mm
IP Rating IP30
Length 77mm
Max. output current 0.35A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Protection Class II
Weight 100g
Width 40mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot