MD Micro Detectors C18P/BP-2E Capacitive Sensor Reliable 1 Piece

Image Representative of Range

MD Micro Detectors C18P/BP-2E Capacitive Sensor Reliable 1 Piece

MPN
C18P/BP-2E
EAN-13
4064161088136
Order Code
09-8680
Country of Origin
Lithuania
  • Free UK shipping available
  • Quickly find another product in this range by Connector:

    Cable, open end M12
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £73.24 £66.14
10+ £63.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The MD Micro Detectors C18P/BP-2E is a capacitive proximity sensor designed for precise detection tasks. This sensor is suitable for a range of applications including proximity alerts and material presence detection. Typically used in industrial settings, it offers reliable performance in detecting non-metallic objects.
Type Capacitive sensor
Connector M12
Enclosure material Polyester
IP Rating IP67, IP68
Max. operating voltage 40V DC
Maximum Temperature +85°C
Min. operating voltage 10V DC
Min. temperature -35°C
Operating Voltage 10 - 40 V DC
Switching Frequency 50Hz

Reviews

Be the first to submit a review

Trustpilot