MD Micro Detectors C18P/BP-2A Capacitive Sensor Compact 1 piece

Image Representative of Range

MD Micro Detectors C18P/BP-2A Capacitive Sensor Compact 1 piece

MPN
C18P/BP-2A
EAN-13
4064161088129
Order Code
09-8679
Country of Origin
Lithuania
  • Free UK shipping available
  • Quickly find another product in this range by Connector:

    Cable, open end M12
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £74.75 £63.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The MD Micro Detectors C18P/BP-2A is a capacitive proximity sensor designed for detecting the presence or absence of objects without physical contact. Its main features include high sensitivity and adaptability to various materials, making it ideal for industrial automation applications. Typical uses include detecting non-metallic objects, monitoring levels of liquids or powders, and securing safety in machinery operations.
Type Capacitive sensor
Connector Cable, open end
Enclosure material Polyester
IP Rating IP67, IP68
Max. operating voltage 40V DC
Maximum Temperature +85°C
Min. operating voltage 10V DC
Min. temperature -35°C
Operating Voltage 10 - 40 V DC
Switching Frequency 50Hz

Reviews

Be the first to submit a review

Trustpilot