Mclennan 1308-12-200 Geared DC Motor 12V 200:1 Torque 80Ncm 17rpm

MPN
1308-12-200
Brand
Mclennan
Order Code
37-1148
Country of Origin
Italy

Discontinued


The Mclennan 1308-12-200 geared DC motor suits a range of applications with its compact design and low speed operation. This bi-directional motor features a metal gear train and a sturdy die cast metal housing. At the rear of the unit there is a sensor take-off shaft for monitoring position or speed.


  • Nominal voltage (V DC): 12
  • Length (L) (mm): 69
  • Gear ratio: 200:1
  • Max Torque (Ncm): 80
  • Speed (no load) (rpm): 17
  • Speed (Max Torque) (rpm): 10
  • Current (no load) (mA): <60
  • Current (max torque) (mA): 250
  • Mass (grams): 190
Supply Voltage 12V
Current (Max Torque) 250mA
Current (No Load) <60mA
Maximum Output Torque 80Ncm
Speed (Max Torque) 10rpm
Speed (No Load) 17rpm

Questions

*Question functionality currently disabled
Question by: Product code: 37-1148

Q. I am looking for a motor to drive a small mechanical unit preferably a Mclennan and would like it to be battery operated motor about 9 volt size. The final output speed needs to be between 16 - 18 rpm.

A. Hi Bernard, thank you for your question. Not a Mclennan I'm afraid, the closest we have to this specification is viewable here, however a 9V battery won't last very long.


Trustpilot