MCC MBR0560-TP Schottky Rectifier Diode, 60V, 0.5A, SOD-123

MPN
MBR0560-TP
Brand
MCC
EAN-13
2050012216263
Order Code
19-3097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
100+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 300 in stockBack-order availability date - 24/10/2026

The MCC MBR0560-TP is a surface-mount Schottky rectifier diode rated for 0.5A average forward current and 60V repetitive peak reverse voltage.

Housed in a compact SOD-123 package, it is designed for surface-mount applications requiring a low forward voltage drop and efficient rectification.

The device features low thermal resistance, a moisture sensitivity level of 1, and a halogen-free, RoHS-compliant construction.


  • Schottky barrier rectifier diode
  • 60V repetitive peak reverse voltage (VRRM)
  • 0.5A average forward rectified current (IF(AV))
  • Low forward voltage drop, typically 0.70V at 0.5A
  • Peak forward surge current: 5.5A (8.3ms half sine wave)
  • SOD-123 surface-mount package
  • Operating junction temperature: -55°C to +125°C
  • Moisture Sensitivity Level 1
  • Halogen-free Green device
  • RoHS compliant lead-free finish
  • UL94 V-0 flame-retardant epoxy moulding compound
Type Schottky Rectifier Diode
Max Forward Current 0.5A
Peak Reverse Voltage 0.1mA
Max Forward Voltage 0.70V
Operating Temperature -55°C to +125°C
Package SOD-123

Reviews

Be the first to submit a review

Trustpilot