MCC BZX84C5V1-TP Zener diode Tape on Full reel Zener Diodes Zener Diodes

MPN
BZX84C5V1-TP
Brand
MCC
EAN-13
2050012216270
Order Code
19-3089
Country of Origin
China
View Full Product Range (8)

Discontinued


MCC BZX84C5V1-TP is a Zener diode designed for use in voltage stabilisation applications where precise voltage regulation is required. This Zener diode, featuring a p-n junction, functions as a voltage stabilising diode by maintaining a constant output voltage despite variations in the input voltage or load conditions. With a rated Zener voltage, it is ideal for use in regulating power supplies and as a reference element in various switching applications. As a blocking diode, it offers significant utility in protecting electronic circuits from overvoltage conditions. Available in a tape-on full reel packaging, this part is suitable for automated high-volume assembly, making it ideal for industrial and commercial electronics systems.
Type Zener diode
Voltage 5.1V
Current 225mW
Package Style Axial

Trustpilot