Maxtrack TF 20-3 L Maxtrack Phone Cable TAE-F plug to LAN 3m Black

MPN
TF 20-3 L
Brand
Maxtrack
EAN-13
4012386472537
Order Code
16-9189
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Maxtrack TF 20-3 L is a high-quality telephone/modem cable assembly specifically designed to connect telecommunication devices. The Maxtrack Phone Cable features a TAE-F plug on one end and an RJ-45 LAN connector on the other, supporting data transfer speeds of up to 100 Mbps over its 3-metre length. The cable is finished in black, offering a sleek, professional appearance suitable for residential and commercial environments. Engineers might utilise this cable in applications requiring reliable connection between legacy landline telephones and modern network infrastructure, offering seamless integration in systems where traditional connectivity needs to meet digital network setups. This cable is optimal for setups necessitating a stable bridge between analogue phone systems and digital Ethernet networks.
Connector 1 TAE-F
Connector 2 RJ45
Length 3m
Colour Black
Type LAN (10/100 Mbps)
Cable Design Round
Cable Length 3.0m
Cable Use Phone
Connection Type Telephone
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-F plug
Type B LAN (10/100 Mbps)

Reviews

Be the first to submit a review

Trustpilot