Maxtrack TF 20-15 L Phone Cable 1x TAE-F plug - 1x LAN 15 m Black

Order Code:

16-9188

Brand: Maxtrack MPN: TF 20-15 L EAN-13: 4012386472568

Discontinued


Maxtrack TF 20-15 L is a telephone/modem cable assembly designed to provide reliable connectivity. This cable features a TAE-F plug on one end and a LAN connector capable of supporting 10/100 Mbps on the other, making it a versatile solution for integrating phone and network systems. With a length of 15 metres and a robust black outer sheathing, it is suited for diverse residential and commercial installations where extended reach is necessary without sacrificing signal integrity. Typical applications include connecting telecommunication devices to network infrastructures, facilitating effective data and voice transmission across longer distances within office environments, ensuring seamless integration with existing communication hardware. The cable's construction adheres to standards necessary for optimal performance in professional settings, supporting both telephonic and broadband services.
Connector 1 TAE-F
Connector 2 RJ45
Length 15m
Colour Black
Type LAN (10/100 Mbps)
Cable Design Round
Cable Length 15m
Cable Use Phone
Connection Type Telephone
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-F plug
Type B LAN (10/100 Mbps)

Trustpilot