Maxtrack MH 1 L USB cable USB 2.0 A to Lightning Black 0.50m

MPN
MH 1 L
Brand
Maxtrack
EAN-13
4012386160502
Order Code
16-9186
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Maxtrack MH 1 L USB cable is a reliable connection solution designed for compatibility with a wide range of devices, featuring a USB 2.0 Type A plug and an Apple-compatible Lightning plug. With a length of 0.50 metres, this black cable is suitable for applications requiring compact and flexible connectivity in data transfer and charging scenarios. The cable's robust construction ensures stable transmission, making it ideal for use in environments such as office setups, home electronics, and mobile device integration where efficient power and data delivery from USB-equipped sources to Apple devices is required. Its specialised connectors facilitate seamless interfacing with various portable electronic equipment, enhancing the versatility and utility of the product across both personal and professional engineering applications.
Cable Length 0.50m
Connector 1 USB 2.0 A male
Connector 2 USB Lightning
Colour Black
Type Apple Dock lightning plug
Cable Type USB 2.0
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A Apple Dock lightning plug
Type B USB 2.0 connector A

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot