Maxtrack FQMS3,0L Sat Cable White 3m F plug to F plug Sat & Antenna Cables

MPN
FQMS3,0L
Brand
Maxtrack
EAN-13
4012386435839
Order Code
16-9182
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Maxtrack FQMS3,0L, also known as 3307088, is that offers a reliable solution for signal transmission in both satellite and antenna setups. This 3-metre cable features F plug to F plug connectors, designed to ensure minimal signal loss and maximum conductivity, making it ideal for high-frequency applications. The cable's white outer sheath provides durability and resistance against environmental factors, making it suitable for both indoor and outdoor use. Commonly utilised in residential and commercial settings, the Maxtrack FQMS3,0L is an essential component for engineers and technicians looking to maintain robust and efficient signal pathways in satellite and antenna systems.
Connector 1 F Male
Connector 2 F Male
Length 3m
Impedance 75Ω
Type Antennas
Cable Design Round
Cable Length 3m
Colour White
Connection Type Coaxial
Connector Version straight
Content 1
No. of A connectors 1
No. of B connections 1
Shielding Braid shielding/shielding film
Type A F plug
Type B F plug

Reviews

Be the first to submit a review

Trustpilot