Maxtrack FQMS1,5L SAT Cable 1x F plug to 1x F plug 1.50 m White

MPN
FQMS1,5L
Brand
Maxtrack
EAN-13
4012386435860
Order Code
16-9181
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Maxtrack FQMS1,5L manifests as a high-quality coaxial cable designed for satellite communication applications, identified by its Manufacturer's Part Number as 3307086 - Maxtrack FQMS1,5L. This product features a length of 1.50 metres and comes equipped with an F plug on each end, facilitating straightforward connections in both residential and commercial setups. The white outer sheath ensures it blends discreetly within various environments while maintaining robust signal transmission performance. Typically employed in satellite dish installations, this cable is engineered to deliver reliable connectivity for television and internet satellite services, ensuring seamless signal transmission and minimising interference. Its design appeals to systems requiring dependable, long-lasting cable solutions in environments where signal integrity is paramount.
Connector 1 F Male
Connector 2 F Male
Length 1.5m
Impedance 75Ω
Type Antennas
Cable Design Round
Cable Length 1.50m
Colour White
Connection Type Coaxial
Connector Version straight
Content 1
No. of A connectors 1
No. of B connections 1
Shielding Braid shielding/shielding film
Type A F plug
Type B F plug

Reviews

Be the first to submit a review

Trustpilot