Maxtrack Cs40L Adapter 1X VGA 1X HDMI 3.5mm Jack Socket Black

MPN
CS40L
Brand
Maxtrack
EAN-13
4012386151869
Order Code
16-9179
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Maxtrack 3375669 CS40L is an audio and video adaptor designed to provide seamless connectivity between devices with differing output standards. This adaptor features one VGA socket, one HDMI socket, and a 3.5mm jack socket, allowing users to bridge the gap between older VGA video outputs with separate audio and modern HDMI inputs. The device's black finish ensures compatibility with various professional settings, maintaining an unobtrusive presence. This adaptor is typically utilised in scenarios where a high-resolution display connection is desirable, enabling engineers to integrate legacy equipment in contemporary multimedia environments, such as offices or educational settings. Its robust design ensures reliable performance across diverse applications, offering an essential solution for comprehensive multimedia systems.
Type TV/monitor Adapter
Connector B HDMI socket
Cable Use TV/monitor
Colour Black
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Version Adapter

Reviews

Be the first to submit a review

Trustpilot