Maxtrack CS 32 L HDMI switch 3840 x 2160 p Black Bi-directional operation

MPN
CS 32 L
Brand
Maxtrack
EAN-13
4012386151524
Order Code
16-9175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.89 £7.90
10+ £7.60
50+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maxtrack 32 L HDMI Switch, part number 2267884, is designed to support bi-directional operation, offering seamless switching capabilities between HDMI inputs and outputs. This switch supports resolutions up to 3840 x 2160 pixels, ensuring compatibility with Ultra High Definition (UHD) video formats. Its robust design is suited for complex AV setups, making it ideal for use in professional environments such as broadcasting stations, video conferencing systems, or boardrooms requiring reliable signal management. With its black housing, the Maxtrack 32 L provides a discreet yet sophisticated appearance, suitable for integration into existing AV systems.
Type HDMI switch
Connector HDMI
Colour Black
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
No. of Inputs 1
No. of outputs 2
Power Supply Type not required
Resolution (max.) 3840 x 2160 p
Supported monitors 2
Switch Function Key

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot