Maxtrack C541-5L USB-C RJ45 Adapter Cable Black CAT 6 5m

MPN
C541-5L
Brand
Maxtrack
EAN-13
4012386428084
Order Code
16-9169
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1.00m 1.50m 2.00m 3.00m 5.00m
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.58 £13.65
10+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maxtrack C541-5L USP-C RJ45 adapter cable, an innovative solution designed to bridge modern connectivity requirements with traditional networking infrastructure. This black CAT 6 cable spans five metres in length, providing ample reach within various setups while maintaining robust signal integrity and transmission speed. The Maxtrack C541-5L facilitates seamless conversion between USB-C ports and RJ45 ethernet connections, ensuring compatibility across a broad spectrum of devices, including laptops and mobile workstations lacking native Ethernet ports. Engineered with precision, the cable supports high-speed data transfer rates, making it ideal for network configurations and IT environments where reliable internet connectivity is paramount. This product enhances flexibility in systems integration and is particularly suited for professional setups requiring dependable connectivity solutions.
Cable Length 5.00m
Connector 1 USB-C
Connector 2 RJ45
Colour Black
Type Networks Adapter cable
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter cable
Specification CAT 6
Type A USB-C® plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot