Maxtrack C541-3L USB-C RJ45 Adapter Cable Black 3.00 m for Network Connections

MPN
C541-3L
Brand
Maxtrack
EAN-13
4012386428077
Order Code
16-9168
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1.00m 1.50m 2.00m 3.00m 5.00m
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.21 £12.22
10+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maxtrack C541-3L, a robust USB-C to RJ45 adapter cable identified by the alternate designation 3375679. Designed as , this adapter cable measures 3.00 metres in length and is finished in black, ensuring durability and flexibility in various network configurations. It enables seamless conversion between USB-C and Ethernet interfaces, providing high-speed data transfer suitable for both home networking and professional engineering environments where reliable wired network connections are required. This cable is ideal for applications that require stable internet connectivity across modern devices lacking traditional RJ45 ports, supporting data-centric tasks in advanced computing setups.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 RJ45
Colour Black
Type Networks Adapter cable
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter cable
Specification CAT 6
Type A USB-C® plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot