Maxtrack C541-2L USB-C RJ45 Adapter Cable Black 2m

MPN
C541-2L
Brand
Maxtrack
EAN-13
4012386428060
Order Code
16-9167
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1.00m 1.50m 2.00m 3.00m 5.00m
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.52 £11.50
10+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Maxtrack C541-2L USB-C RJ45 Adapter Cable Black 2m, alternatively described as 3375678 - Maxtrack C541-2L. This product offers a practical solution for connecting USB-C devices to Ethernet networks with seamless reliability, featuring a robust design in black for professional settings. The cable measures 2 metres in length, allowing for flexible connectivity in various configurations. It is particularly suitable for engineering applications such as network diagnostics, field installations, and systems integration where dependable wired connections are required. Integrating advanced electronic components, the adapter ensures stable data transmission, making it an essential accessory for engineers requiring a direct and efficient networking interface.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 RJ45
Colour Black
Type Networks Adapter cable
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter cable
Specification CAT 6
Type A USB-C® plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot