Maxtrack C540-5L Networks Adapter USB 3.0 to RJ45 Black Patch Cable 5m

MPN
C540-5L
Brand
Maxtrack
EAN-13
4012386428138
Order Code
16-9164
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1m 1.5m 2m 3m 5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Maxtrack C540-5L Networks Adapter USB 3.0 to RJ45 Black Patch Cable 5m, also known as the Maxtrack 3375675, is a robust networking solution designed to facilitate high-speed data transfer between USB 3.0 ports and RJ45 Ethernet interfaces. This product allows for seamless integration within various network infrastructure applications, providing a reliable solution for adding Ethernet capability to devices without an internal network interface. It supports up to 5 metres of transmission, making it suitable for both industrial and commercial environments where extended reach without compromising data integrity is essential. Common engineering applications include connecting laptops, computers, or other peripheral devices directly to wired networks, serving as a practical tool in scenarios where wireless connectivity is unreliable or unavailable.
Cable Length 5m
Connector 1 USB 3.0
Connector 2 RJ45
Colour Black
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Specification CAT 6
Type A USB 3.0
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot