Maxtrack C540-1L Maxtrack USB 3.0 RJ45 Network Adapter Black 1m Adapter

MPN
C540-1L
Brand
Maxtrack
EAN-13
4012386428091
Order Code
16-9161
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1m 1.5m 2m 3m 5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Maxtrack's C540-1L, alternatively referred to as 3375671, is a USB 3.0 RJ45 network adapter designed to provide robust connectivity solutions. The device features a durable black casing and a 1-metre cable, facilitating a stable connection between USB-enabled devices and Ethernet networks via an RJ45 port. This adapter is especially valuable in engineering environments where reliable network connectivity is critical, such as in data transfer simulations, development laboratories, and systems integration projects. Engineered for high-speed data throughput, the C540-1L ensures efficient communication in network diagnostics and system monitoring tasks, making it an essential component for professionals requiring dependable network interfacing capabilities.
Cable Length 1m
Connector 1 USB 3.0
Connector 2 RJ45
Colour Black
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Specification CAT 6
Type A USB 3.0
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot