Maxtrack C505-20L HDMI Cable 20m Black 4K UHD Shielded Audio Return Channel

Order Code:

16-9138

Brand: Maxtrack MPN: C 505-20 L EAN-13: 4012386150947

Discontinued


Maxtrack C505-20 L is an HDMI cable designed for high-definition multimedia interfaces, featuring a length of 20 metres in a black finish. This cable, part number 04012386085546, supports 4K UHD resolution and is equipped with HDMI-A plug connectors on both ends. It is robustly shielded to minimise electromagnetic interference, ensuring high-quality signal transmission for audio and visual systems. The cable's Audio Return Channel functionality allows for the bidirectional transfer of audio signals, making it suitable for professional audio-visual setups in engineering applications such as video conferencing systems, digital signage, and high-resolution display installations. Its reliable performance under demanding conditions makes it a critical component for maintaining high integrity in data transfer within multimedia environments.
Colour Black
AWG AWG26
Cable Design Round
Cable Length 20.00m
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connection Type HDMI-A to HDMI-A
Core Material Copper
Product Type HDMI cable
Shielding Full shielding
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Trustpilot