Maxtrack C504-20ML HDMI cable 8K UHD Black 20 m for Monitors

MPN
C504-20ML
Brand
Maxtrack
EAN-13
4012386151814
Order Code
16-9157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £51.32 £47.44
10+ £46.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maxtrack C504-20ML is a high-performance HDMI cable designed to provide seamless audio and visual connectivity for advanced display systems. Engineered to support 8K UHD resolution, this 20-metre cable ensures superior signal quality for both monitors and audio-visual equipment. The cable's robust construction features high-purity conductors and reliable shielding, minimising interference and maintaining integrity over extended distances. Suited for applications requiring high-definition video and audio transmission, such as in professional video production, digital signage, and high-fidelity home theatre systems, the Maxtrack C504-20ML facilitates stable communication between devices. With its versatile 8K support, this HDMI cable is a crucial component for any demanding display configuration.
Connector 1 HDMI
Connector 2 HDMI
Length 20m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet

Reviews

Be the first to submit a review

Trustpilot