Maxtrack C504-15ML HDMI Cable Black 15 m 8K UHD

MPN
C504-15ML
Brand
Maxtrack
EAN-13
4012386151807
Order Code
16-9156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £48.60 £44.57
10+ £43.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxtrack C504-15ML is an advanced audio and visual cable designed to support high-definition display requirements. This HDMI cable measures 15 metres in length and is capable of delivering 8K Ultra High Definition resolution, making it an ideal choice for applications that demand high-quality visual fidelity across long distances. The robust black sheath ensures durability and resistance to physical wear, making it suitable for long-term installations in settings such as home theatres, professional video editing suites, and conference room setups. Its compatibility with a wide range of monitors and screens enhances its utility in both consumer and professional environments, where precise image and sound transmission are critical.
Connector 1 HDMI
Connector 2 HDMI
Length 15m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet

Reviews

Be the first to submit a review

Trustpilot