Maxtrack C 509-50 ML DisplayPort Cable Fibreglass Black 50m 8K UHD

MPN
C 509-50 ML
Brand
Maxtrack
EAN-13
4012386427834
Order Code
16-9153
Country of Origin
China
View Full Product Range (33)

Discontinued


Maxtrack C 509-50 ML DisplayPort Cable is designed to provide high-quality audio and video transmission over long distances, making it ideal for a variety of professional and industrial applications. With a length of 50 metres, this fibreglass-reinforced black cable supports 8K UHD resolutions, ensuring clear and precise visual outputs. As a Type of Audio & Visual Cables, it is particularly suited for connecting high-definition monitors and screens in settings such as control rooms, digital signage, and broadcast studios where reliable and high-bandwidth connections are crucial. Its durable construction ensures longevity and consistent performance even in demanding environments. This cable is essential for engineers and technicians who require robust and high-capacity display solutions.
Connector 1 DisplayPort
Connector 2 HDMI
Length 50m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Trustpilot