Maxtrack C 509-20 ML DisplayPort Cable Black Fibreglass 20m 8K UHD

MPN
C 509-20 ML
Brand
Maxtrack
EAN-13
4012386427810
Order Code
16-9152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £42.51
10+ £41.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maxtrack C 509-20 ML is a high-performance DisplayPort cable, designed for connecting computer monitors, televisions, and other display devices with a need for high-resolution video and audio transmission. This robust cable, constructed with black fibreglass, extends up to 20 metres, providing a reliable connection for demanding environments where a long cable run is necessary. Optimised for 8K Ultra High Definition (UHD) content, it supports superior image clarity and sound quality, making it suitable for professional audio-visual setups, graphic design studios, and industrial computer stations requiring precise data transfer. The Maxtrack C 509-20 ML's durable build ensures consistent performance, making it an ideal choice for engineers seeking dependable screen connectivity solutions in complex installations.
Connector 1 DisplayPort
Connector 2 HDMI
Length 20m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot