Maxtrack C 509-15 ML 15m Black Fibreglass DisplayPort Cable 8K UHD

MPN
C 509-15 ML
Brand
Maxtrack
EAN-13
4012386427803
Order Code
16-9151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £43.36 £37.38
10+ £36.57
100+ £36.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maxtrack C 509-15 ML is a high-quality DisplayPort cable designed to support advanced audio and visual applications, ensuring optimal performance and reliability in demanding environments. The cable comes with an impressive 15-metre length and is constructed from black fibreglass, providing enhanced durability and signal integrity over longer distances. It supports resolutions up to 8K UHD, making it an ideal choice for connecting high-definition displays to computers or graphics systems in professional settings, such as digital signage, broadcasting, and control rooms. This cable is specifically engineered for seamless transmission of high-resolution video and audio signals, ensuring consistent performance for critical display applications.
Connector 1 DisplayPort
Connector 2 HDMI
Length 15m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot