Maxtrack C 509-10 ML DisplayPort Cable Fibreglass Black 10m 8K UHD

MPN
C 509-10 ML
Brand
Maxtrack
EAN-13
4012386427797
Order Code
16-9150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £35.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Maxtrack C 509-10 ML is a high-quality DisplayPort cable designed for advanced audio and visual applications, featuring a robust fibreglass construction with a black casing. The cable extends to a length of 10 metres, offering considerable flexibility for connecting monitors or TVs to compatible devices while supporting resolutions up to 8K UHD, making it suitable for professional settings where precise and high-definition display connections are essential. With its durable materials and superior conductance, this cable is ideal for engineering environments requiring reliable screen connections, such as in control rooms, design studios, or audiovisual production setups, ensuring clear and uninterrupted signal transmission.
Connector 1 DisplayPort
Connector 2 HDMI
Length 10m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Core Material FO
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot